
MHDTZK25-DM25P-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK25-DM25P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK25-DM25P-K |
Description | 25 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTZK25BKRAPCBK-K | MH Connectors | 417 | 4672-DTZK25BKRAPCBK-K-ND | 1 319,87000 Kč | Parametric Equivalent |
| MHDTZK25-BK-K | MH Connectors | 100 | 4672-MHDTZK25-BK-K-ND | 1 487,52000 Kč | Parametric Equivalent |
| MHDTZK25-DB25P-K | MH Connectors | 259 | 4672-MHDTZK25-DB25P-K-ND | 1 435,70000 Kč | Parametric Equivalent |
| MHDTZK25-DB25S-K | MH Connectors | 48 | 4672-MHDTZK25-DB25S-K-ND | 1 368,64000 Kč | Parametric Equivalent |
| MHDTZK25-RA-K | MH Connectors | 386 | 4672-MHDTZK25-RA-K-ND | 1 091,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,69000 Kč | 143,69 Kč |
| 10 | 122,08800 Kč | 1 220,88 Kč |
| 25 | 114,43840 Kč | 2 860,96 Kč |
| 50 | 108,97420 Kč | 5 448,71 Kč |
| 100 | 103,77070 Kč | 10 377,07 Kč |
| 300 | 96,03333 Kč | 28 810,00 Kč |
| 500 | 92,63512 Kč | 46 317,56 Kč |
| 1 000 | 88,21772 Kč | 88 217,72 Kč |
| 2 500 | 82,70224 Kč | 206 755,60 Kč |
| Unit Price without VAT: | 143,69000 Kč |
|---|---|
| Unit Price with VAT: | 173,86490 Kč |

