25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDTZK25-DB25S-K

DigiKey Part Number
4672-MHDTZK25-DB25S-K-ND
Manufacturer
Manufacturer Product Number
MHDTZK25-DB25S-K
Description
25 WAY D-SUB HOOD DIE CAST TOP E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTZK25BKRAPCBK-KMH Connectors4174672-DTZK25BKRAPCBK-K-ND90,30000 KčParametric Equivalent
MHDTZK25-BK-KMH Connectors1004672-MHDTZK25-BK-K-ND101,77000 KčParametric Equivalent
MHDTZK25-DB25P-KMH Connectors2594672-MHDTZK25-DB25P-K-ND98,23000 KčParametric Equivalent
MHDTZK25-DM25P-KMH Connectors894672-MHDTZK25-DM25P-K-ND143,69000 KčParametric Equivalent
MHDTZK25-RA-KMH Connectors3864672-MHDTZK25-RA-K-ND74,66000 KčParametric Equivalent
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
193,64000 Kč93,64 Kč
1079,50100 Kč795,01 Kč
2574,51240 Kč1 862,81 Kč
5070,95460 Kč3 547,73 Kč
10067,56350 Kč6 756,35 Kč
30062,52480 Kč18 757,44 Kč
50060,31160 Kč30 155,80 Kč
1 00057,43459 Kč57 434,59 Kč
2 50053,84273 Kč134 606,83 Kč
Manufacturers Standard Package
Unit Price without VAT:93,64000 Kč
Unit Price with VAT:113,30440 Kč