
MHDTZK9-DB9S-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK9-DB9S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK9-DB9S-K |
Description | 9 WAY D-SUB HOOD DIE CAST TOP EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090320 | HARTING | 98 | 09670090320-ND | 418,15000 Kč | Parametric Equivalent |
| 09670090322 | HARTING | 111 | 1195-5084-ND | 367,06000 Kč | Parametric Equivalent |
| 09670090344 | HARTING | 361 | 1195-5085-ND | 281,55000 Kč | Parametric Equivalent |
| 1478762-9 | TE Connectivity AMP Connectors | 1 544 | A121057-ND | 170,39000 Kč | Parametric Equivalent |
| 165X02609X | Amphenol CONEC | 2 347 | 626-1596-ND | 158,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 51,70100 Kč | 517,01 Kč |
| 25 | 48,46000 Kč | 1 211,50 Kč |
| 50 | 46,14080 Kč | 2 307,04 Kč |
| 100 | 43,93630 Kč | 4 393,63 Kč |
| 300 | 40,65710 Kč | 12 197,13 Kč |
| 500 | 39,21794 Kč | 19 608,97 Kč |
| 1 000 | 37,34678 Kč | 37 346,78 Kč |
| 2 500 | 35,01038 Kč | 87 525,95 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |











