Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHDTZK25-BK-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK25-BK-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK25-BK-K |
Description | 25 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Black Oxide | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 87,05800 Kč | 870,58 Kč |
| 25 | 81,59840 Kč | 2 039,96 Kč |
| 50 | 77,70100 Kč | 3 885,05 Kč |
| 100 | 73,98860 Kč | 7 398,86 Kč |
| 300 | 68,47027 Kč | 20 541,08 Kč |
| 500 | 66,04710 Kč | 33 023,55 Kč |
| 1 000 | 62,89657 Kč | 62 896,57 Kč |
| 2 500 | 58,96297 Kč | 147 407,42 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |















