
MHDTZK25-RA-PC-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK25-RA-PC-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK25-RA-PC-K |
Description | 25 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670250322 | HARTING | 59 | 09670250322-ND | 445,47000 Kč | Parametric Equivalent |
| 165X02629X | Amphenol CONEC | 341 | 626-1612-ND | 218,57000 Kč | Parametric Equivalent |
| 165X17429X | Amphenol CONEC | 41 | 626-2057-ND | 447,77000 Kč | Parametric Equivalent |
| 1731110058 | Molex | 168 | WM16647-ND | 184,15000 Kč | Parametric Equivalent |
| 1731110083 | Molex | 24 | 1731110083-ND | 240,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,37000 Kč | 77,37 Kč |
| 10 | 65,67400 Kč | 656,74 Kč |
| 25 | 61,56560 Kč | 1 539,14 Kč |
| 50 | 58,62060 Kč | 2 931,03 Kč |
| 100 | 55,82180 Kč | 5 582,18 Kč |
| 300 | 51,65700 Kč | 15 497,10 Kč |
| 500 | 49,82838 Kč | 24 914,19 Kč |
| 1 000 | 47,45106 Kč | 47 451,06 Kč |
| 2 500 | 44,48303 Kč | 111 207,57 Kč |
| Unit Price without VAT: | 77,37000 Kč |
|---|---|
| Unit Price with VAT: | 93,61770 Kč |







