
MHDTZK9-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK9-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK9-K |
Description | 9 WAY D-SUB HOOD DIE CAST TOP EN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090320 | HARTING | 98 | 09670090320-ND | 418,15000 Kč | Parametric Equivalent |
| 09670090322 | HARTING | 11 | 1195-5084-ND | 367,06000 Kč | Parametric Equivalent |
| 09670090344 | HARTING | 361 | 1195-5085-ND | 281,55000 Kč | Parametric Equivalent |
| 1478762-9 | TE Connectivity AMP Connectors | 1 544 | A121057-ND | 170,39000 Kč | Parametric Equivalent |
| 165X02609X | Amphenol CONEC | 2 347 | 626-1596-ND | 158,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 49,67800 Kč | 496,78 Kč |
| 25 | 46,56600 Kč | 1 164,15 Kč |
| 50 | 44,33880 Kč | 2 216,94 Kč |
| 100 | 42,21990 Kč | 4 221,99 Kč |
| 300 | 39,06860 Kč | 11 720,58 Kč |
| 500 | 37,68548 Kč | 18 842,74 Kč |
| 1 000 | 35,88689 Kč | 35 886,89 Kč |
| 2 500 | 33,64192 Kč | 84 104,80 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |










