
MHDTZK25-RA-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK25-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK25-RA-K |
Description | 25 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Grommets, Strain Relief |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670250322 | HARTING | 59 | 09670250322-ND | 445,47000 Kč | Parametric Equivalent |
| 165X02629X | Amphenol CONEC | 341 | 626-1612-ND | 218,57000 Kč | Parametric Equivalent |
| 165X17429X | Amphenol CONEC | 41 | 626-2057-ND | 447,77000 Kč | Parametric Equivalent |
| 1731110058 | Molex | 168 | WM16647-ND | 184,15000 Kč | Parametric Equivalent |
| 1731110083 | Molex | 24 | 1731110083-ND | 240,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,66000 Kč | 74,66 Kč |
| 10 | 63,40100 Kč | 634,01 Kč |
| 25 | 59,42160 Kč | 1 485,54 Kč |
| 50 | 56,58520 Kč | 2 829,26 Kč |
| 100 | 53,88230 Kč | 5 388,23 Kč |
| 300 | 49,86203 Kč | 14 958,61 Kč |
| 500 | 48,09696 Kč | 24 048,48 Kč |
| 1 000 | 45,80243 Kč | 45 802,43 Kč |
| 2 500 | 42,93739 Kč | 107 343,48 Kč |
| Unit Price without VAT: | 74,66000 Kč |
|---|---|
| Unit Price with VAT: | 90,33860 Kč |








