
MHDTZK15-RA-PC-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK15-RA-PC-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK15-RA-PC-K |
Description | 15 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1478762-5 | TE Connectivity AMP Connectors | 378 | A121056-ND | 53,13000 Kč | Parametric Equivalent |
| 1-2308341-1 | TE Connectivity AMP Connectors | 25 | A125350-ND | 261,97000 Kč | Parametric Equivalent |
| 1-2308341-3 | TE Connectivity AMP Connectors | 53 | A125352-ND | 261,97000 Kč | Parametric Equivalent |
| 1-2308341-5 | TE Connectivity AMP Connectors | 28 | A125354-ND | 261,97000 Kč | Parametric Equivalent |
| 165X02619X | Amphenol CONEC | 216 | 626-1613-ND | 47,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 49,80300 Kč | 498,03 Kč |
| 25 | 46,67480 Kč | 1 166,87 Kč |
| 50 | 44,44720 Kč | 2 222,36 Kč |
| 100 | 42,32210 Kč | 4 232,21 Kč |
| 300 | 39,16383 Kč | 11 749,15 Kč |
| 500 | 37,77766 Kč | 18 888,83 Kč |
| 1 000 | 35,97511 Kč | 35 975,11 Kč |
| 2 500 | 33,72443 Kč | 84 311,07 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |








