
MHD45ZK25-K | |
|---|---|
DigiKey Part Number | 4672-MHD45ZK25-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45ZK25-K |
Description | 25 WAY D-SUB HOOD DIECAST SIDE E |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHD45ZK25-BK-K | MH Connectors | 229 | 4672-MHD45ZK25-BK-K-ND | 77,37000 Kč | Parametric Equivalent |
| 09670250334 | HARTING | 4 | 1195-5103-ND | 353,71000 Kč | Parametric Equivalent |
| 1534809-1 | TE Connectivity AMP Connectors | 5 427 | A104945-ND | 234,00000 Kč | Parametric Equivalent |
| 165X02709X | Amphenol CONEC | 309 | 626-1814-ND | 244,22000 Kč | Parametric Equivalent |
| 165X02709XE | Amphenol CONEC | 123 | 626-1182-ND | 268,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,96000 Kč | 76,96 Kč |
| 10 | 65,40300 Kč | 654,03 Kč |
| 25 | 61,29000 Kč | 1 532,25 Kč |
| 50 | 58,36620 Kč | 2 918,31 Kč |
| 100 | 55,57570 Kč | 5 557,57 Kč |
| 300 | 51,43037 Kč | 15 429,11 Kč |
| 500 | 49,60982 Kč | 24 804,91 Kč |
| 1 000 | 47,24334 Kč | 47 243,34 Kč |
| 2 500 | 44,28816 Kč | 110 720,40 Kč |
| Unit Price without VAT: | 76,96000 Kč |
|---|---|
| Unit Price with VAT: | 93,12160 Kč |






