15 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHD45ZK15-K

DigiKey Part Number
4672-MHD45ZK15-K-ND
Manufacturer
Manufacturer Product Number
MHD45ZK15-K
Description
15 WAY D-SUB HOOD DIECAST SIDE E
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
45°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
15
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
A
Features
Mating Screws 4-40
Compatible D-Sub Size
15pos and HD26pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670150338HARTING4509670150338-ND446,10000 KčParametric Equivalent
1-1478763-5TE Connectivity AMP Connectors80A121983-ND265,49000 KčParametric Equivalent
1727040097Molex3 564WM12504-ND189,99000 KčParametric Equivalent
1731110061Molex5WM16650-ND174,56000 KčParametric Equivalent
5-1478763-2TE Connectivity AMP Connectors292A105056-ND309,50000 KčParametric Equivalent
In-Stock: 365
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
170,70000 Kč70,70 Kč
1060,04300 Kč600,43 Kč
2556,26800 Kč1 406,70 Kč
5053,58200 Kč2 679,10 Kč
10051,02300 Kč5 102,30 Kč
30047,21547 Kč14 164,64 Kč
50045,54424 Kč22 772,12 Kč
1 00043,37131 Kč43 371,31 Kč
2 50040,65830 Kč101 645,75 Kč
Manufacturers Standard Package
Unit Price without VAT:70,70000 Kč
Unit Price with VAT:85,54700 Kč