
MHDTZK37-RA-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK37-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK37-RA-K |
Description | 37 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Grommets, Strain Relief |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTZK37BKRAPCBK-K | MH Connectors | 86 | 4672-DTZK37BKRAPCBK-K-ND | 110,74000 Kč | Parametric Equivalent |
| MHDM37-K | MH Connectors | 91 | 4672-MHDM37-K-ND | 109,49000 Kč | Parametric Equivalent |
| MHDTPK37-K | MH Connectors | 136 | 4672-MHDTPK37-K-ND | 63,82000 Kč | Parametric Equivalent |
| MHDTZK37-BK-K | MH Connectors | 9 | 4672-MHDTZK37-BK-K-ND | 111,79000 Kč | Parametric Equivalent |
| MHDTZK37-K | MH Connectors | 234 | 4672-MHDTZK37-K-ND | 96,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,89000 Kč | 89,89 Kč |
| 10 | 76,43500 Kč | 764,35 Kč |
| 25 | 71,64280 Kč | 1 791,07 Kč |
| 50 | 68,22260 Kč | 3 411,13 Kč |
| 100 | 64,96280 Kč | 6 496,28 Kč |
| 300 | 60,11667 Kč | 18 035,00 Kč |
| 500 | 57,98956 Kč | 28 994,78 Kč |
| 1 000 | 55,22328 Kč | 55 223,28 Kč |
| 2 500 | 51,76936 Kč | 129 423,40 Kč |
| Unit Price without VAT: | 89,89000 Kč |
|---|---|
| Unit Price with VAT: | 108,76690 Kč |


