
MHDTZK37-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK37-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK37-K |
Description | 37 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110065 | Molex | 218 | WM16654-ND | 261,74000 Kč | Parametric Equivalent |
| 1731110084 | Molex | 13 | 1731110084-ND | 338,28000 Kč | Parametric Equivalent |
| 2-5745174-7 | TE Connectivity AMP Connectors | 36 | A104996-ND | 708,67000 Kč | Parametric Equivalent |
| 3-1478762-7 | TE Connectivity AMP Connectors | 79 | A105031-ND | 315,96000 Kč | Parametric Equivalent |
| 5-1478762-4 | TE Connectivity AMP Connectors | 76 | A105055-ND | 349,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,98000 Kč | 96,98 Kč |
| 10 | 82,42100 Kč | 824,21 Kč |
| 25 | 77,24880 Kč | 1 931,22 Kč |
| 50 | 73,55320 Kč | 3 677,66 Kč |
| 100 | 70,04110 Kč | 7 004,11 Kč |
| 300 | 64,81680 Kč | 19 445,04 Kč |
| 500 | 62,52270 Kč | 31 261,35 Kč |
| 1 000 | 59,54078 Kč | 59 540,78 Kč |
| 2 500 | 55,81674 Kč | 139 541,85 Kč |
| Unit Price without VAT: | 96,98000 Kč |
|---|---|
| Unit Price with VAT: | 117,34580 Kč |



