37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDM37-K

DigiKey Part Number
4672-MHDM37-K-ND
Manufacturer
Manufacturer Product Number
MHDM37-K
Description
37 WAY D-SUB HOOD DIE CAST TOP E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
37
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
C
Features
Mating Screws 4-40
Compatible D-Sub Size
37pos and HD62pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTZK37BKRAPCBK-KMH Connectors864672-DTZK37BKRAPCBK-K-ND110,74000 KčParametric Equivalent
MHDTPK37-KMH Connectors1364672-MHDTPK37-K-ND63,82000 KčParametric Equivalent
MHDTZK37-BK-KMH Connectors94672-MHDTZK37-BK-K-ND111,79000 KčParametric Equivalent
MHDTZK37-KMH Connectors2344672-MHDTZK37-K-ND96,98000 KčParametric Equivalent
MHDTZK37-RA-HI-KMH Connectors1634672-MHDTZK37-RA-HI-K-ND95,31000 KčParametric Equivalent
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1109,49000 Kč109,49 Kč
1092,99500 Kč929,95 Kč
2587,16760 Kč2 179,19 Kč
5083,00480 Kč4 150,24 Kč
10079,04030 Kč7 904,03 Kč
30073,14370 Kč21 943,11 Kč
50070,55540 Kč35 277,70 Kč
1 00067,19037 Kč67 190,37 Kč
2 50062,98870 Kč157 471,75 Kč
Manufacturers Standard Package
Unit Price without VAT:109,49000 Kč
Unit Price with VAT:132,48290 Kč