37 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTZK37BKRAPCBK-K

DigiKey Part Number
4672-DTZK37BKRAPCBK-K-ND
Manufacturer
Manufacturer Product Number
DTZK37BKRAPCBK-K
Description
37 WAY D-SUB HOOD DIE CAST BLACK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
37
Hardware
Assembly Hardware, Grommets, Strain Relief
Compatible Shell Size
C
Features
Mating Screws 4-40
Compatible D-Sub Size
37pos and HD62pos
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHDM37-KMH Connectors914672-MHDM37-K-ND109,49000 KčParametric Equivalent
MHDTPK37-KMH Connectors1364672-MHDTPK37-K-ND63,82000 KčParametric Equivalent
MHDTZK37-BK-KMH Connectors94672-MHDTZK37-BK-K-ND111,79000 KčParametric Equivalent
MHDTZK37-KMH Connectors2344672-MHDTZK37-K-ND96,98000 KčParametric Equivalent
MHDTZK37-RA-HI-KMH Connectors1634672-MHDTZK37-RA-HI-K-ND95,31000 KčParametric Equivalent
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1110,74000 Kč110,74 Kč
1094,16300 Kč941,63 Kč
2588,26040 Kč2 206,51 Kč
5084,04340 Kč4 202,17 Kč
10080,02880 Kč8 002,88 Kč
30074,05927 Kč22 217,78 Kč
50071,43842 Kč35 719,21 Kč
1 00068,03106 Kč68 031,06 Kč
2 50063,77662 Kč159 441,55 Kč
Manufacturers Standard Package
Unit Price without VAT:110,74000 Kč
Unit Price with VAT:133,99540 Kč