
MHDM9-K | |
|---|---|
DigiKey Part Number | 4672-MHDM9-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDM9-K |
Description | 9 WAY D-SUB HOOD DIE CAST TOP EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090320 | HARTING | 67 | 09670090320-ND | 397,28000 Kč | Parametric Equivalent |
| 09670090322 | HARTING | 21 | 1195-5084-ND | 348,78000 Kč | Parametric Equivalent |
| 09670090344 | HARTING | 161 | 1195-5085-ND | 267,09000 Kč | Parametric Equivalent |
| 1478762-9 | TE Connectivity AMP Connectors | 1 816 | A121057-ND | 171,55000 Kč | Parametric Equivalent |
| 165X02609X | Amphenol CONEC | 2 588 | 626-1596-ND | 159,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,41400 Kč | 634,14 Kč |
| 25 | 59,44120 Kč | 1 486,03 Kč |
| 50 | 56,59800 Kč | 2 829,90 Kč |
| 100 | 53,89560 Kč | 5 389,56 Kč |
| 300 | 49,87373 Kč | 14 962,12 Kč |
| 500 | 48,10852 Kč | 24 054,26 Kč |
| 1 000 | 45,81344 Kč | 45 813,44 Kč |
| 2 500 | 42,94780 Kč | 107 369,50 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |











