9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560-0136-01

DigiKey Part Number
4414-6560-0136-01-ND
Manufacturer
Manufacturer Product Number
6560-0136-01
Description
D-SUB BACKSHELL, 9-WAY, FULL MET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
6560-0136-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Encitech Connectors AB
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 942
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1110,74000 Kč110,74 Kč
1094,01700 Kč940,17 Kč
2588,11040 Kč2 202,76 Kč
5083,90580 Kč4 195,29 Kč
10079,89740 Kč7 989,74 Kč
25074,89544 Kč18 723,86 Kč
50071,32206 Kč35 661,03 Kč
1 00067,92052 Kč67 920,52 Kč
2 50063,67276 Kč159 181,90 Kč
Manufacturers Standard Package
Unit Price without VAT:110,74000 Kč
Unit Price with VAT:133,99540 Kč