15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560-0136-02

DigiKey Part Number
4414-6560-0136-02-ND
Manufacturer
Manufacturer Product Number
6560-0136-02
Description
D-SUB BACKSHELL, 15-WAY, FULL ME
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
6560-0136-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Encitech Connectors AB
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
15
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
A
Features
Mating Screws 4-40
Compatible D-Sub Size
15pos and HD26pos
Color
Silver
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1121,38000 Kč121,38 Kč
10103,13000 Kč1 031,30 Kč
2596,66120 Kč2 416,53 Kč
5092,04780 Kč4 602,39 Kč
10087,65150 Kč8 765,15 Kč
30081,11470 Kč24 334,41 Kč
50078,24400 Kč39 122,00 Kč
1 00074,51274 Kč74 512,74 Kč
2 50069,85316 Kč174 632,90 Kč
Manufacturers Standard Package
Unit Price without VAT:121,38000 Kč
Unit Price with VAT:146,86980 Kč