
6560-0136-03 | |
|---|---|
DigiKey Part Number | 4414-6560-0136-03-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0136-03 |
Description | D-SUB BACKSHELL, 25-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0136-03 Models |
Category | Cable Exit 180° |
Manufacturer Encitech Connectors AB | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,03000 Kč | 147,03 Kč |
| 10 | 125,00800 Kč | 1 250,08 Kč |
| 25 | 117,16600 Kč | 2 929,15 Kč |
| 50 | 111,56860 Kč | 5 578,43 Kč |
| 100 | 106,24210 Kč | 10 624,21 Kč |
| 300 | 98,31977 Kč | 29 495,93 Kč |
| 500 | 94,84122 Kč | 47 420,61 Kč |
| 1 000 | 90,31829 Kč | 90 318,29 Kč |
| Unit Price without VAT: | 147,03000 Kč |
|---|---|
| Unit Price with VAT: | 177,90630 Kč |


