
MHD45PK25-DB25PK | |
|---|---|
DigiKey Part Number | 4672-MHD45PK25-DB25PK-ND |
Manufacturer | |
Manufacturer Product Number | MHD45PK25-DB25PK |
Description | 25 WAY D-SUB HOOD METPLAS SIDE E |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 61,16700 Kč | 611,67 Kč |
| 25 | 57,34120 Kč | 1 433,53 Kč |
| 50 | 54,59900 Kč | 2 729,95 Kč |
| 100 | 51,98890 Kč | 5 198,89 Kč |
| 300 | 48,11133 Kč | 14 433,40 Kč |
| 500 | 46,40810 Kč | 23 204,05 Kč |
| 1 000 | 44,19386 Kč | 44 193,86 Kč |
| 2 500 | 41,42939 Kč | 103 573,47 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |




