
A98000-009 | |
|---|---|
DigiKey Part Number | 2262-A98000-009-ND |
Manufacturer | |
Manufacturer Product Number | A98000-009 |
Description | CONN MICRO-D PLUG 9POS SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A98000-009 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A per Contact |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 087,62000 Kč | 2 087,62 Kč |
| 10 | 1 774,60400 Kč | 17 746,04 Kč |
| 25 | 1 663,59600 Kč | 41 589,90 Kč |
| 50 | 1 584,28240 Kč | 79 214,12 Kč |
| 100 | 1 508,77560 Kč | 150 877,56 Kč |
| Unit Price without VAT: | 2 087,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 526,02020 Kč |
















