
A99015-009 | |
|---|---|
DigiKey Part Number | 2262-A99015-009-ND |
Manufacturer | |
Manufacturer Product Number | A99015-009 |
Description | CABLE ASSY MICRO-D 9POS 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A99015-009 Models |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 9 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 844,94000 Kč | 3 844,94 Kč |
| 10 | 3 268,48600 Kč | 32 684,86 Kč |
| 25 | 3 064,12040 Kč | 76 603,01 Kč |
| 50 | 2 918,09200 Kč | 145 904,60 Kč |
| Unit Price without VAT: | 3 844,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 652,37740 Kč |







