


A28111-015 | |
|---|---|
DigiKey Part Number | 2262-A28111-015-ND |
Manufacturer | |
Manufacturer Product Number | A28111-015 |
Description | CABLE ASSY NANO-D 15POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A28111-015 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 15 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 667,15000 Kč | 5 667,15 Kč |
| 10 | 4 817,80200 Kč | 48 178,02 Kč |
| 25 | 4 516,61960 Kč | 112 915,49 Kč |
| Unit Price without VAT: | 5 667,15000 Kč |
|---|---|
| Unit Price with VAT: | 6 857,25150 Kč |











