
A29111-109 | |
|---|---|
DigiKey Part Number | 2262-A29111-109-ND |
Manufacturer | |
Manufacturer Product Number | A29111-109 |
Description | DUAL ROW NANO-D 9 SOCKET CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 9 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 894,87000 Kč | 8 894,87 Kč |
| 10 | 7 562,24600 Kč | 75 622,46 Kč |
| 25 | 7 418,04280 Kč | 185 451,07 Kč |
| Unit Price without VAT: | 8 894,87000 Kč |
|---|---|
| Unit Price with VAT: | 10 762,79270 Kč |





