
A29000-109 | |
|---|---|
DigiKey Part Number | 2262-A29000-109-ND |
Manufacturer | |
Manufacturer Product Number | A29000-109 |
Description | CABLE ASSY NANO-D 9POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29000-109 Models |
Category | Number of Positions 9 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Nano-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 278,42000 Kč | 3 278,42 Kč |
| 10 | 2 786,85500 Kč | 27 868,55 Kč |
| 25 | 2 612,56280 Kč | 65 314,07 Kč |
| 50 | 2 488,04460 Kč | 124 402,23 Kč |
| Unit Price without VAT: | 3 278,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 966,88820 Kč |














