
A29000-115 | |
|---|---|
DigiKey Part Number | 2262-A29000-115-ND |
Manufacturer | |
Manufacturer Product Number | A29000-115 |
Description | CABLE ASSY NANO-D 15POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29000-115 Models |
Category | Number of Positions 15 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Nano-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 484,41000 Kč | 3 484,41 Kč |
| 10 | 2 962,12500 Kč | 29 621,25 Kč |
| 25 | 2 776,88480 Kč | 69 422,12 Kč |
| 50 | 2 644,55120 Kč | 132 227,56 Kč |
| Unit Price without VAT: | 3 484,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 216,13610 Kč |














