D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A98100-513

DigiKey Part Number
2262-A98100-513-ND
Manufacturer
Manufacturer Product Number
A98100-513
Description
CABLE ASSY MICRO-D 51POS 1.5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A98100-513 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
51
Manufacturer
Omnetics
Length
1.50' (457.20mm)
Series
Shielding
Unshielded
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Male Pins
Contact Finish Thickness
50.0µin (1.27µm)
2nd Connector
Individual Wire Leads
Base Product Number
Type
D-Type, Micro-D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 598,70000 Kč5 598,70 Kč
104 759,59600 Kč47 595,96 Kč
254 462,02480 Kč111 550,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5 598,70000 Kč
Unit Price with VAT:6 774,42700 Kč