
A99100-037 | |
|---|---|
DigiKey Part Number | 2262-A99100-037-ND |
Manufacturer | |
Manufacturer Product Number | A99100-037 |
Description | CABLE ASSY MICRO-D 37POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A99100-037 Models |
Category | Number of Positions 37 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 822,48000 Kč | 3 822,48 Kč |
| 10 | 3 249,54500 Kč | 32 495,45 Kč |
| 25 | 3 046,35640 Kč | 76 158,91 Kč |
| 50 | 2 901,16340 Kč | 145 058,17 Kč |
| Unit Price without VAT: | 3 822,48000 Kč |
|---|---|
| Unit Price with VAT: | 4 625,20080 Kč |














