
A98100-021 | |
|---|---|
DigiKey Part Number | 2262-A98100-021-ND |
Manufacturer | |
Manufacturer Product Number | A98100-021 |
Description | CABLE ASSY MICRO-D 21POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A98100-021 Models |
Category | Number of Positions 21 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 470,41000 Kč | 2 470,41 Kč |
| 10 | 2 100,05200 Kč | 21 000,52 Kč |
| 25 | 1 968,68000 Kč | 49 217,00 Kč |
| 50 | 1 874,84840 Kč | 93 742,42 Kč |
| 100 | 1 786,92980 Kč | 178 692,98 Kč |
| Unit Price without VAT: | 2 470,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 989,19610 Kč |














