
A99000-021 | |
|---|---|
DigiKey Part Number | 2262-A99000-021-ND |
Manufacturer | |
Manufacturer Product Number | A99000-021 |
Description | CONN MICRO-D RCPT 21POS SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A99000-021 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A per Contact |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 893,10000 Kč | 2 893,10 Kč |
| 10 | 2 459,30700 Kč | 24 593,07 Kč |
| 25 | 2 305,49640 Kč | 57 637,41 Kč |
| 50 | 2 195,60120 Kč | 109 780,06 Kč |
| Unit Price without VAT: | 2 893,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 500,65100 Kč |
















