
A97004-021 | |
|---|---|
DigiKey Part Number | 2262-A97004-021-ND |
Manufacturer | |
Manufacturer Product Number | A97004-021 |
Description | DUAL ROW MICRO-D BACKSHELL 21 CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position Two Piece Backshell Connector Silver 180° Shielded |
Category | Cable Exit 180° |
Manufacturer Omnetics | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 21 | Features Mating Screws 2-56, Spring Clip |
Cable Type Round | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 891,89000 Kč | 7 891,89 Kč |
| 10 | 6 709,51200 Kč | 67 095,12 Kč |
| 25 | 6 504,13040 Kč | 162 603,26 Kč |
| Unit Price without VAT: | 7 891,89000 Kč |
|---|---|
| Unit Price with VAT: | 9 549,18690 Kč |






