
A98407-021 | |
|---|---|
DigiKey Part Number | 2262-A98407-021-ND |
Manufacturer | |
Manufacturer Product Number | A98407-021 |
Description | CABLE ASSY MICRO-D 21POS 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 21 |
Series | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6 154,05200 Kč | 30 770,26 Kč |
| Unit Price without VAT: | 6 154,05200 Kč |
|---|---|
| Unit Price with VAT: | 7 446,40292 Kč |




