
A99000-015 | |
|---|---|
DigiKey Part Number | 2262-A99000-015-ND |
Manufacturer | |
Manufacturer Product Number | A99000-015 |
Description | CONN MICRO-D RCPT 15POS SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A99000-015 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A per Contact |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 557,98000 Kč | 2 557,98 Kč |
| 10 | 2 174,38500 Kč | 21 743,85 Kč |
| 25 | 2 038,38520 Kč | 50 959,63 Kč |
| 50 | 1 941,21060 Kč | 97 060,53 Kč |
| 100 | 1 856,22320 Kč | 185 622,32 Kč |
| Unit Price without VAT: | 2 557,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 095,15580 Kč |
















