
A98202-015 | |
|---|---|
DigiKey Part Number | 2262-A98202-015-ND |
Manufacturer | |
Manufacturer Product Number | A98202-015 |
Description | CABLE ASSY MICRO-D 15POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins, Right Angle to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A98202-015 Models |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 15 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins, Right Angle | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 923,86000 Kč | 9 923,86 Kč |
| 10 | 8 437,18500 Kč | 84 371,85 Kč |
| 25 | 8 177,14200 Kč | 204 428,55 Kč |
| Unit Price without VAT: | 9 923,86000 Kč |
|---|---|
| Unit Price with VAT: | 12 007,87060 Kč |




