
A98000-021 | |
|---|---|
DigiKey Part Number | 2262-A98000-021-ND |
Manufacturer | |
Manufacturer Product Number | A98000-021 |
Description | CONN MICRO-D PLUG 21POS SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A98000-021 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Electroless Nickel |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A per Contact |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 524,14000 Kč | 2 524,14 Kč |
| 10 | 2 145,65600 Kč | 21 456,56 Kč |
| 25 | 2 011,45440 Kč | 50 286,36 Kč |
| 50 | 1 915,57360 Kč | 95 778,68 Kč |
| 100 | 1 830,59150 Kč | 183 059,15 Kč |
| Unit Price without VAT: | 2 524,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 054,20940 Kč |
















