
A99015-021 | |
|---|---|
DigiKey Part Number | 2262-A99015-021-ND |
Manufacturer | |
Manufacturer Product Number | A99015-021 |
Description | CABLE ASSY MICRO-D 21POS 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A99015-021 Models |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 21 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 501,55000 Kč | 4 501,55 Kč |
| 10 | 3 826,88600 Kč | 38 268,86 Kč |
| 25 | 3 587,58400 Kč | 89 689,60 Kč |
| 50 | 3 444,46160 Kč | 172 223,08 Kč |
| Unit Price without VAT: | 4 501,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 446,87550 Kč |






