
A98100-037 | |
|---|---|
DigiKey Part Number | 2262-A98100-037-ND |
Manufacturer | |
Manufacturer Product Number | A98100-037 |
Description | CABLE ASSY MICRO-D 37POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A98100-037 Models |
Category | Number of Positions 37 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 570,08000 Kč | 3 570,08 Kč |
| 10 | 3 034,92500 Kč | 30 349,25 Kč |
| 25 | 2 845,12840 Kč | 71 128,21 Kč |
| 50 | 2 709,53580 Kč | 135 476,79 Kč |
| Unit Price without VAT: | 3 570,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 319,79680 Kč |














