
A98055-037 | |
|---|---|
DigiKey Part Number | 2262-A98055-037-ND |
Manufacturer | |
Manufacturer Product Number | A98055-037 |
Description | CONN MICRO-D PLUG 37POS R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A98055-037 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Case | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 023,34000 Kč | 8 023,34 Kč |
| 10 | 6 821,20000 Kč | 68 212,00 Kč |
| 25 | 6 480,77240 Kč | 162 019,31 Kč |
| Unit Price without VAT: | 8 023,34000 Kč |
|---|---|
| Unit Price with VAT: | 9 708,24140 Kč |








