6 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Male Pins Solder Cup
62IN12E106P
62IN12E106P

62IN12E106P

DigiKey Part Number
623-62IN12E106P-ND
Manufacturer
Manufacturer Product Number
62IN12E106P
Description
MINI CONNECTOR;CIRCULAR BAYONET-
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
6
Shielding
Shell Size - Insert
10-6
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount
Voltage Rating
600VAC
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Bayonet Lock
Applications
Industrial, Military
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1514,66000 Kč514,66 Kč
25409,96480 Kč10 249,12 Kč
100371,78010 Kč37 178,01 Kč
Manufacturers Standard Package
Unit Price without VAT:514,66000 Kč
Unit Price with VAT:622,73860 Kč