25 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDPPK25-DB25P-K

DigiKey Part Number
4672-MHDPPK25-DB25P-K-ND
Manufacturer
Manufacturer Product Number
MHDPPK25-DB25P-K
Description
25 WAY D-SUB HOOD PLASTIC SNAP L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Color
Black
Compatible D-Sub Size
25pos and HD44pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHED-D25TF-KMH Connectors1004672-MHED-D25TF-K-ND3,76000 KčParametric Equivalent
165X03329AAmphenol CONEC320626-1806-ND14,28000 KčParametric Equivalent
165X10159XAmphenol CONEC1 910626-1815-ND6,46000 KčParametric Equivalent
165X10259XAmphenol CONEC31626-2160-ND9,63000 KčParametric Equivalent
1731110026Molex845WM12645-ND4,76000 KčParametric Equivalent
In-Stock: 306
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1043,92800 Kč439,28 Kč
2541,17280 Kč1 029,32 Kč
5039,20320 Kč1 960,16 Kč
10037,32810 Kč3 732,81 Kč
30034,54310 Kč10 362,93 Kč
50033,32004 Kč16 660,02 Kč
1 00031,73008 Kč31 730,08 Kč
2 50029,74468 Kč74 361,70 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč