3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
AC3MCP
AC3MCP

AC3MCP

DigiKey Part Number
889-AC3MCP-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC3MCP
Description
CONN RCPT MALE XLR 3P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Black
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP40
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Cable Clamp
Number of Positions
3
Shielding
Shell Size - Insert
XLR
Current Rating (Amps)
15A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.118" ~ 0.256" (3.00mm ~ 6.50mm)
Termination
Solder Cup
Operating Temperature
-25°C ~ 75°C
Fastening Type
Latch Holder
Backshell Material, Plating
Polyphenylene Ether (PPE)
Orientation
Keyed
Contact Material
Phosphor Bronze
Primary Material
Plastic
Applications
Audio
Shell Material
Thermoplastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1061,04100 Kč610,41 Kč
2557,20680 Kč1 430,17 Kč
5054,47300 Kč2 723,65 Kč
10051,87350 Kč5 187,35 Kč
30048,00213 Kč14 400,64 Kč
50046,30310 Kč23 151,55 Kč
1 00044,09412 Kč44 094,12 Kč
2 50041,33582 Kč103 339,55 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč