
MHDPPK25-DB25S-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK25-DB25S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK25-DB25S-K |
Description | 25 WAY D-SUB HOOD PLASTIC SNAP L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Polyamide (PA66), Nylon 6/6 |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHDPPK-M-25-K | MH Connectors | 31 | 4672-MHDPPK-M-25-K-ND | 83,15000 Kč | Parametric Equivalent |
| MHDPPK25-DB25P-K | MH Connectors | 306 | 4672-MHDPPK25-DB25P-K-ND | 51,66000 Kč | Parametric Equivalent |
| MHDPPK25-K | MH Connectors | 16 | 4672-MHDPPK25-K-ND | 36,96000 Kč | Parametric Equivalent |
| MHDTPK25-DB25P-K | MH Connectors | 32 | 4672-MHDTPK25-DB25P-K-ND | 70,97000 Kč | Parametric Equivalent |
| MHDTPPK25-DB25PK | MH Connectors | 123 | 4672-MHDTPPK25-DB25PK-ND | 54,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 25 | 41,94560 Kč | 1 048,64 Kč |
| 50 | 39,94240 Kč | 1 997,12 Kč |
| 100 | 38,03160 Kč | 3 803,16 Kč |
| 300 | 35,19403 Kč | 10 558,21 Kč |
| 500 | 33,94746 Kč | 16 973,73 Kč |
| 1 000 | 32,32768 Kč | 32 327,68 Kč |
| 2 500 | 30,30515 Kč | 75 762,88 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |




