
MHDTPPK25-DB25PK | |
|---|---|
DigiKey Part Number | 4672-MHDTPPK25-DB25PK-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPPK25-DB25PK |
Description | 25 WAY D-SUB HOOD PLASTIC TOP EN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 43,11320 Kč | 1 077,83 Kč |
| 50 | 41,05100 Kč | 2 052,55 Kč |
| 100 | 39,08780 Kč | 3 908,78 Kč |
| 300 | 36,17047 Kč | 10 851,14 Kč |
| 500 | 34,89028 Kč | 17 445,14 Kč |
| 1 000 | 33,22535 Kč | 33 225,35 Kč |
| 2 500 | 31,14650 Kč | 77 866,25 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |



