



THT-106-472 | |
|---|---|
DigiKey Part Number | 2267-THT-106-472-ND |
Manufacturer | |
Manufacturer Product Number | THT-106-472 |
Description | LABEL 2" W 1=300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating, Continuous Label 2.00" x 300.0' L (50.8mm x 91.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating, Continuous | |
Label Size | 2.00" x 300.0' L (50.8mm x 91.4m) | |
Color | White | |
Material | Polyimide | |
For Use With/Related Products | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Receipt | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 149,97000 Kč | 19 149,97 Kč |
| Unit Price without VAT: | 19 149,97000 Kč |
|---|---|
| Unit Price with VAT: | 23 171,46370 Kč |









