Yellow Heat Shrinkable Label 2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow Heat Shrinkable Label 2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm)
3PS-094-2-WT-S
3PS-094-2-WT-S

3PS-250-2-YL

DigiKey Part Number
2267-3PS-250-2-YL-ND
Manufacturer
Manufacturer Product Number
3PS-250-2-YL
Description
SLEEVE 0.25" DIA X2" W 1=2500PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm)
Color
Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164 652,84000 Kč64 652,84 Kč
Manufacturers Standard Package
Unit Price without VAT:64 652,84000 Kč
Unit Price with VAT:78 229,93640 Kč