
09670500424 | |
|---|---|
DigiKey Part Number | 1195-2742-ND |
Manufacturer | |
Manufacturer Product Number | 09670500424 |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670500424 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Hinged Backshell | Material Thermoplastic |
Number of Positions 50 | Hardware Cable Clamp, Grommets |
Compatible Shell Size D | Features Locking, Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 138,98600 Kč | 1 389,86 Kč |
| 30 | 128,61967 Kč | 3 858,59 Kč |
| 50 | 124,06040 Kč | 6 203,02 Kč |
| 100 | 118,13890 Kč | 11 813,89 Kč |
| 250 | 110,74344 Kč | 27 685,86 Kč |
| 500 | 105,46120 Kč | 52 730,60 Kč |
| 1 000 | 100,43280 Kč | 100 432,80 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |










