
09675257658 | |
|---|---|
DigiKey Part Number | 1195-2795-ND |
Manufacturer | |
Manufacturer Product Number | 09675257658 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09675257658 Models |
Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold or Gold-Palladium |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.228" (5.80mm) |
Number of Rows 2 | Features Board Lock, Grounding Indents, Mounting Brackets |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -25°C ~ 70°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 758,79000 Kč | 1 758,79 Kč |
| 10 | 1 495,07900 Kč | 14 950,79 Kč |
| 25 | 1 401,54080 Kč | 35 038,52 Kč |
| 50 | 1 334,71260 Kč | 66 735,63 Kč |
| 100 | 1 271,09290 Kč | 127 109,29 Kč |
| Unit Price without VAT: | 1 758,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 128,13590 Kč |














