Connector Gasket, Seal For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029003

DigiKey Part Number
1195-2610-ND
Manufacturer
Manufacturer Product Number
09670029003
Description
D SUB IP 67_25 POLE FRONT SEAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Gasket, Seal For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
09670029003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Gasket, Seal
Manufacturer
HARTING
For Use With/Related Products
D-Sub Connectors
Packaging
Bag
Features
Dust Tight, Waterproof
Part Status
Active
Number of Positions
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1041,84900 Kč418,49 Kč
2539,22440 Kč980,61 Kč
5037,35120 Kč1 867,56 Kč
10035,56640 Kč3 556,64 Kč
25033,33812 Kč8 334,53 Kč
50031,74604 Kč15 873,02 Kč
1 00030,23124 Kč30 231,24 Kč
2 50028,33974 Kč70 849,35 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč