Connector Gasket, Seal For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029001

DigiKey Part Number
1195-2608-ND
Manufacturer
Manufacturer Product Number
09670029001
Description
D SUB IP 67_ 9 POLE FRONT SEAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Gasket, Seal For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Gasket, Seal
Manufacturer
HARTING
For Use With/Related Products
D-Sub Connectors
Packaging
Bag
Features
Dust Tight, Waterproof
Part Status
Active
Number of Positions
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1033,87000 Kč338,70 Kč
2531,74880 Kč793,72 Kč
5030,23300 Kč1 511,65 Kč
10028,78620 Kč2 878,62 Kč
25026,98244 Kč6 745,61 Kč
50025,69400 Kč12 847,00 Kč
1 00024,46792 Kč24 467,92 Kč
2 50022,93670 Kč57 341,75 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč