
09661537613 | |
|---|---|
DigiKey Part Number | 1195-7849-ND |
Manufacturer | |
Manufacturer Product Number | 09661537613 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661537613 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09S13A4GL00LF | Amphenol CS (FCI) | 287 | 609-1482-ND | 64,44000 Kč | Similar |
| D09S13A4GV00LF | Amphenol CS (FCI) | 6 | 609-1483-ND | 55,89000 Kč | Similar |
| D09S13A4GX00LF | Amphenol CS (FCI) | 646 | 609-1484-ND | 56,10000 Kč | Similar |
| D09S13A4PA00LF | Amphenol CS (FCI) | 351 | D09S13A4PA00LF-ND | 33,99000 Kč | Similar |
| D09S13A6GX00LF | Amphenol CS (FCI) | 360 | D09S13A6GX00LF-ND | 73,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,72000 Kč | 207,72 Kč |
| 10 | 176,47900 Kč | 1 764,79 Kč |
| 25 | 165,42600 Kč | 4 135,65 Kč |
| 50 | 157,52580 Kč | 7 876,29 Kč |
| 100 | 150,00530 Kč | 15 000,53 Kč |
| 300 | 138,82117 Kč | 41 646,35 Kč |
| 500 | 133,91108 Kč | 66 955,54 Kč |
| 1 000 | 127,52721 Kč | 127 527,21 Kč |
| Unit Price without VAT: | 207,72000 Kč |
|---|---|
| Unit Price with VAT: | 251,34120 Kč |




















