
09661526617 | |
|---|---|
DigiKey Part Number | 1195-2524-ND |
Manufacturer | |
Manufacturer Product Number | 09661526617 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661526617 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 119,08000 Kč | 1 190,80 Kč |
| 25 | 111,62520 Kč | 2 790,63 Kč |
| 50 | 106,29180 Kč | 5 314,59 Kč |
| 100 | 101,21670 Kč | 10 121,67 Kč |
| 300 | 93,66927 Kč | 28 100,78 Kč |
| 500 | 90,35524 Kč | 45 177,62 Kč |
| 1 000 | 86,04644 Kč | 86 046,44 Kč |
| 2 500 | 80,66608 Kč | 201 665,20 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |




















